Recently searched

    Hartmann 10 Way Through Hole DIP Switch, Slot Actuator

    Discontinued product
    RS Stock No.:
    910-8144
    Mfr. Part No.:
    P65THR101L254
    Brand:
    Hartmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hartmann

    Number of Positions

    10

    Mounting Type

    Through Hole

    Contact Material

    Gold over Nickel Plated Copper Alloy

    Package Style

    DIP

    Actuator Type

    Slot

    Contact Current Rating

    100 mA, 200 mA

    Mechanical Life

    30000Cycles

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -60°C

    Operating Temperature Range

    -60 → +125°C

    Voltage Rating

    42V dc