Hartmann 10 Way Through Hole DIP Switch, Segment Wheel Actuator
- RS Stock No.:
- 379-5177
- Mfr. Part No.:
- PT65501
- Brand:
- Hartmann
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.12
(exc. GST)
$15.53
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $14.12 |
50 - 99 | $13.88 |
100 - 249 | $13.55 |
250 - 499 | $13.19 |
500 + | $12.89 |
- RS Stock No.:
- 379-5177
- Mfr. Part No.:
- PT65501
- Brand:
- Hartmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
![](https://media.rs-online.com/t_line/L175960-01.gif)
![](https://media.rs-online.com/t_line/L175960-02.gif)
![](https://media.rs-online.com/t_line/L379381-01.gif)
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Package Style | DIP |
Actuator Type | Segment Wheel |
Contact Current Rating | 150 mA@ 24 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |
Related links
- Hartmann 16 Way Through Hole DIP Switch, Segment Wheel Actuator
- Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
- Hartmann 10 Way Through Hole DIP Switch, Spindle Actuator
- Hartmann 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Hartmann 10 Way Through Hole DIP Switch, Slot Actuator
- Hartmann 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- Hartmann 10 Way Through Hole DIP Switch
- Hartmann 10 Way Surface Mount DIP Switch, Rotary Flush Actuator