Recently searched

    TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Raised Actuator

    Bulk discount available

    Subtotal (1 unit)**

    $4.43

    (exc. GST)

    $4.87

    (inc. GST)

    Add to Basket
    Select or type quantity
    1725 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$4.43
    10 - 24$4.35
    25 - 49$4.28
    50 - 99$4.22
    100 +$4.15

    **price indicative

    RS Stock No.:
    223-4082
    Mfr. Part No.:
    TDS04SGNNTR04
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Positions

    4

    Mounting Type

    Surface Mount

    Contact Configuration

    SPTT

    Contact Material

    Au over Nickel Plated, Cu Alloy

    Actuator Type

    Raised

    Contact Current Rating

    25 @ 24 mA @ V dc

    Related links