Recently searched

    APEM 4 Way Surface Mount DIP Switch 4PST, Raised Actuator

    Bulk discount available

    Subtotal (1 reel of 700 units)**

    $1,795.50

    (exc. GST)

    $1,974.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    700 - 700$2.565$1,795.50
    1400 - 1400$2.529$1,770.30
    2100 - 2100$2.479$1,735.30
    2800 - 2800$2.429$1,700.30
    3500 +$2.38$1,666.00

    **price indicative

    RS Stock No.:
    122-2999
    Mfr. Part No.:
    IKD0404101
    Brand:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    APEM

    Number of Positions

    4

    Mounting Type

    Surface Mount

    Contact Material

    Phosphor Bronze

    Contact Configuration

    4PST

    Package Style

    DIP

    Actuator Type

    Raised

    Contact Current Rating

    100 (Non-Switching) mA @ 50 V dc, 25 (Switching) mA @ 24 V dc

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +85°C

    Voltage Rating

    24 V dc, 50V dc

    Dielectric Strength

    500V ac

    Related links