APEM 4 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- RS Stock No.:
- 877-2255
- Mfr. Part No.:
- IKD0403101
- Brand:
- APEM
Bulk discount available
Subtotal (1 bag of 5 units)*
$28.53
(exc. GST)
$31.385
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 285 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $5.706 | $28.53 |
| 10 + | $5.606 | $28.03 |
*price indicative
- RS Stock No.:
- 877-2255
- Mfr. Part No.:
- IKD0403101
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Phosphor Bronze (Moving Contact) | |
| Package Style | DIP | |
| Actuator Type | Raised Actuator Slide | |
| Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Voltage Rating | 24 V dc, 50V dc | |
| Dielectric Strength | 500V ac | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Phosphor Bronze (Moving Contact) | ||
Package Style DIP | ||
Actuator Type Raised Actuator Slide | ||
Contact Current Rating 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- APEM 4 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
- Apem 2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 5 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 3 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 1 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
