Recently searched

    TE Connectivity 10 Way Surface Mount DIP Switch SPTT, Raised Actuator

    Bulk discount available

    Subtotal (1 unit)**

    $5.20

    (exc. GST)

    $5.72

    (inc. GST)

    Add to Basket
    Select or type quantity
    1759 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$5.20
    10 - 24$5.11
    25 - 49$5.02
    50 - 99$4.93
    100 +$4.84

    **price indicative

    RS Stock No.:
    223-4096
    Mfr. Part No.:
    TDS10SGNNTR04
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Positions

    10

    Mounting Type

    Surface Mount

    Contact Configuration

    SPTT

    Contact Material

    Au over Nickel Plated, Cu Alloy

    Actuator Type

    Raised

    Contact Current Rating

    25 @ 24 mA @ V dc

    Related links