TE Connectivity 8 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- RS Stock No.:
- 223-4094
- Mfr. Part No.:
- TDS08SGRNTU04
- Brand:
- TE Connectivity
1 / 1
Bulk discount available
Subtotal (1 unit)**
$3.54
(exc. GST)
$3.89
(inc. GST)
408 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $3.54 |
10 + | $3.23 |
**price indicative
- RS Stock No.:
- 223-4094
- Mfr. Part No.:
- TDS08SGRNTU04
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Contact Material | Au over Nickel Plated, Cu Alloy | |
Contact Configuration | SPTT | |
Actuator Type | Recessed | |
Contact Current Rating | 25 @ 24 mA @ V dc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Material Au over Nickel Plated, Cu Alloy | ||
Contact Configuration SPTT | ||
Actuator Type Recessed | ||
Contact Current Rating 25 @ 24 mA @ V dc | ||
Related links
- TE Connectivity 8 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- TE Connectivity 5 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Raised Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPTT, Raised Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator