Rose Steel Perforated DIN Rail, 293 mm x 35mm x 8 mm
- RS Stock No.:
- 760-9102
- Mfr. Part No.:
- 100614880
- Brand:
- Rose
Subtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.74 |
*price indicative
- RS Stock No.:
- 760-9102
- Mfr. Part No.:
- 100614880
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | DIN Rail | |
| Length | 293mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | PET CombiBox Enclosure | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type DIN Rail | ||
Length 293mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With PET CombiBox Enclosure | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ROSE DIN Rail, For Use With EX CombiBox Series, Steel Material - 10061488
To securely mount components inside your enclosure, turn to this top hat DIN rail from ROSE. As it's made from steel, it's resistant to impact and corrosion for durability in demanding environments. For ease of assembly, this DIN rail is compatible with the EX CombiBox series of enclosures. They have an IP66 rating, which means they're dust-tight and protected against high-pressure water jets for use in harsh environments. As they're self-extinguishing, they're a safe option in the event of a fire.
Features & Benefits
• Height-adjustable enclosures for versatility
• Halogen-free construction won't emit toxic fumes in the event of a fire
• Insulated cabinet to help protect against electric shock
• Wide operating temperature range of -40°C to +100°C for use in demanding settings
• DIN rail has a light weight of 108g to place minimal strain on your enclosure
Applications
• Automated production lines
• Electrical testing equipment
• Offshore and marine industry
Where can I mount an enclosure like this?
The ROSE range of EX CombiBox enclosures are designed for mounting on walls or machine panels.
Rose CombiBOX Accessories
Related links
- Phoenix Contact Steel DIN Rail DIN Rail, 293 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- RS PRO Steel Perforated DIN Rail, 134 mm x 35mm x 8 mm
- Rose Steel Unperforated DIN Rail, 160 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
