PR Electronics DIN Rail DIN Rail, 35 mm x 35mm x 8 mm

Subtotal (1 unit)*

$204.83

(exc. GST)

$225.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.83

*price indicative

RS Stock No.:
270-1760
Mfr. Part No.:
9400C2
Brand:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Product Type

DIN Rail

Length

35mm

Width

35mm

Height

8mm

DIN Rail Type

DIN Rail

For Use With

3000/9000 Series

Standards/Approvals

UL

COO (Country of Origin):
DK
The PR Electronics power rail is delivered with cover and 2 end covers that is 1 right hand and 1 left hand. It is available in different lengths.

ATEX approved

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy