Banner DIN Rail, 140 mm x 35mm x 8 mm

Subtotal (1 unit)*

$52.31

(exc. GST)

$57.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.31

*price indicative

RS Stock No.:
332-061
Mfr. Part No.:
DIN-35-140
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

DIN Rail

Length

140mm

Width

35mm

Height

8mm

For Use With

Top Hat

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner DIN rail section is a standardized metal rail used to mount electrical and electronic components, such as circuit breakers, controllers, and terminals, within enclosures. Its 35 mm design ensures compatibility with a wide range of devices, providing a secure and organized way to install and arrange equipment.

140 mm long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy