Rittal Steel DIN Rail, 555 mm x 600mm x 600 mm

Subtotal (1 pack of 6 units)*

$193.84

(exc. GST)

$213.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$32.307$193.84

*price indicative

RS Stock No.:
265-1361
Mfr. Part No.:
4934000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

DIN Rail

Length

555mm

Width

600mm

Height

600mm

Material

Steel

For Use With

Snap-In System

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal Support rail is the most sought after product to support heavy slide in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.

Made for rugged and long lasting use

Easy to use and install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy