Rittal Steel DIN Rail, 555 mm x 600mm x 600 mm
- RS Stock No.:
- 265-1366
- Mfr. Part No.:
- 4944000
- Brand:
- Rittal
Subtotal (1 pack of 6 units)*
$249.88
(exc. GST)
$274.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $41.647 | $249.88 |
*price indicative
- RS Stock No.:
- 265-1366
- Mfr. Part No.:
- 4944000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | DIN Rail | |
| Length | 555mm | |
| Width | 600mm | |
| Height | 600mm | |
| Material | Steel | |
| For Use With | VX SE, VX, TS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type DIN Rail | ||
Length 555mm | ||
Width 600mm | ||
Height 600mm | ||
Material Steel | ||
For Use With VX SE, VX, TS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal SZ C Rail is the most sought after product to support heavy slide in electronic equipment and is a perfect choice for industrial applications.
Made for rugged and long lasting use
Easy to use and install
Related links
- Rittal Sheet Steel DIN Rail, 555 mm x 600mm x 600 mm
- Rittal Sheet Steel DIN Rail, 587 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- RS PRO Fibreboard Brown Shelf, 4 mm x 600mm x 600 mm
- RS PRO Steel Grey End Frame, 1800 mm x 600mm x 600 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1800 x 600 x 600mm
