Rittal Steel Support Rail, 487 mm x 500mm
- RS Stock No.:
- 265-1173
- Mfr. Part No.:
- 2318000
- Brand:
- Rittal
Subtotal (1 pack of 10 units)*
$252.41
(exc. GST)
$277.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.241 | $252.41 |
*price indicative
- RS Stock No.:
- 265-1173
- Mfr. Part No.:
- 2318000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Rail | |
| Length | 487mm | |
| Width | 500mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Rail | ||
Length 487mm | ||
Width 500mm | ||
Material Steel | ||
For Use With Enclosure | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Zinc plated
Easy to use and install
Related links
- Rittal Sheet Steel Support Rail, 287 mm x 300mm
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With TS VX
- Rittal Sheet Steel DIN Rail, 455 mm x 500mm x 500 mm
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With TS SE
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With TS CM, SE
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With TS VX, CM
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With SE TS, CM
- Rittal Sheet Steel Support for Mouse Pad
