Rittal Steel Support Rail, 287 mm x 300mm

Subtotal (1 pack of 10 units)*

$164.83

(exc. GST)

$181.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$16.483$164.83

*price indicative

RS Stock No.:
265-1172
Mfr. Part No.:
2316000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Support Rail

Length

287mm

Width

300mm

Material

Steel

For Use With

Enclosure

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Support Rail, 287mm Length, 300mm Width - 2316000


This support rail is designed to provide versatile mounting solutions for industrial applications. Constructed from durable sheet steel, this 287mm support rail is specifically sized to align with the enclosure width, making it ideal for various setups in automation, electronics, and mechanical industries.

Features & Benefits


• Makes equipment mounting straightforward and efficient

• Zinc-plated for enhanced corrosion resistance

• Designed to fit multiple enclosure types for flexibility

• Heavy-duty construction supports demanding environments

• Supplied in packs of 10 for bulk installations

Applications


• Utilised in electrical cabinet installations

• Suitable for mounting various automation equipment

• Used with AX, KX, AE, KL, and KL-HD enclosures

• Ideal for creating durable support structures in industrial setups

• Enhances organisational efficiency in cabinet systems

What material is used for the construction of this support rail?


The support rail is manufactured from high-quality sheet steel, ensuring it meets the demands of various industrial applications while providing necessary strength and stability.

How does the zinc plating contribute to the performance of the rail?


Zinc plating aids in preventing corrosion, significantly enhancing the longevity of the support rail, especially in environments exposed to moisture or other corrosive elements.

Can multiple rails be used together for extended applications?


Yes, multiple support rails can be installed in tandem, providing extended mounting options for larger setups or to accommodate additional equipment securely.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy