Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-8306
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 15mm | |
| Height | 5.5mm | |
| DIN Rail Type | Perforated | |
| For Use With | Mini Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 15mm | ||
Height 5.5mm | ||
DIN Rail Type Perforated | ||
For Use With Mini Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO 2000mm x 15mm x 5.5mm Slotted Din Rail
The RS Pro TS-15 mini DIN rail can be used for mounting various electrical and industrial equipment. The TS-15 rail or miniature top hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. It is used for DIN rail terminal blocks, power supplies, plug in relays, timer modules, panel meters, I/O devices, robotics and automation and control devices. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
Features and Benefits
Slotted for easy installation
Conforms to EN50045 and DIN 46277-3 standards;Industry standard symmetrical rail with 2000 x 15 x 5.5 mm(L x W x H) dimensions.
What is DIN Rail?
A DIN Rail is a metal rail utilised to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Related links
- RS PRO Unperforated DIN Rail, 2 m x 15mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 5 mm
- RS PRO Perforated DIN Rail, 2 m x 35mm x 15 mm
- RS PRO Steel Slotted DIN Rail, 1 m x 15mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 1000 mm x 15mm x 5.5 mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 15mm
