RS PRO Unperforated DIN Rail, 2 m x 15mm x 5.5 mm
- RS Stock No.:
- 225-8305
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $16.35
View bulk pricing optionsSubtotal (1 unit)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.51 | - |
| 5 + | $15.24 | $16.35 |
*price indicative
- RS Stock No.:
- 225-8305
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 15mm | |
| Height | 5.5mm | |
| DIN Rail Type | Unperforated | |
| For Use With | Mini Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 15mm | ||
Height 5.5mm | ||
DIN Rail Type Unperforated | ||
For Use With Mini Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Miniature Top Hat DIN Rail 2000mm x 15mm x 5.5mm
The RS Pro TS-15 mini DIN rail can be used for mounting various electrical and industrial equipment. The TS-15 rail or miniature top hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. It is used for DIN rail terminal blocks, power supplies, plug in relays, timer modules, panel meters, I/O devices, robotics and automation and control devices. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
Features and Benefits
Industry standard symmetrical rail with 2000 x 15 x 5.5 mm(L x W x H) dimensions.
Conforms to EN 60715
What is DIN Rail?
A DIN Rail is a metal rail utilised to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use RS PRO Miniature Top Hat DIN Rail?
RS PRO DIN rails allows you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.;• Space saving – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
• Time saving - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
• Money Saving– DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Related links
- RS PRO Perforated DIN Rail, 2 m x 15mm x 5.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 15mm x 5.5 mm
- RS PRO Steel Unperforated DIN Rail, 145 mm x 15mm x 15 mm
- RS PRO Steel Slotted DIN Rail, 1 m x 15mm x 5.5 mm
- RS PRO Steel Unperforated DIN Rail, 113 mm x 15mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 15mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 1000 mm x 15mm x 5.5 mm
