RS PRO Steel Unperforated DIN Rail, 145 mm x 15mm x 15 mm
- RS Stock No.:
- 248-1141
- Brand:
- RS PRO
Subtotal (1 unit)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.84 |
*price indicative
- RS Stock No.:
- 248-1141
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 145mm | |
| Width | 15mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 145mm | ||
Width 15mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO TS15 Miniature Top Hat Profile DIN Rail for Enclosures
The RS PRO TS15 DIN Rail is designed for the secure mounting and configuration of industrial and electrical components within the RS PRO Enclosure range.;DIN rails are designed to a series of standards to ensure conformity of dimensions meaning that you can simply install and add to when needed and know that it will fit within your current configuration. Components are designed to snap into place saving time on installation and they can be replaced easily and quickly if needed.;The RS PRO Steel DIN rail is ideal for installation in enclosures with limited space enabling the creation of an organised and professional layout enabling easy maintenance and reducing the cables and fixings required to mount internal components.
Features and Benefits
Suitable RS PRO Aluminium Enclosures
760-8989 RS PRO Painted Enclosure (160 x 100 x 81mm)
760-8939 RS PRO Unpainted Enclosure (160 x 100 x 81mm)
122-8934 RS PRO ATEX Enclosure (160 x 100 x 81mm)
Suitable RS PRO GRP Enclosures
918-8768 RS PRO Black GRP Enclosure (160 x 75 x 55mm)
918-8783 RS PRO Black GRP Enclosure (160 x 75 x 75mm)
918-8761 RS PRO Grey GRP Enclosure (160 x 75 x 55mm)
918-8770 RS PRO Grey GRP Enclosure (160 x 75 x 75mm)
144-4453 RS PRO ATEX GRP Enclosure (160 x 75 x 55mm)
144-4454 RS PRO ATEX GRP Enclosure (160 x 75 x 75mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Unperforated DIN Rail, 163 mm x 15mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 98 mm x 15mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 113 mm x 15mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 85 mm x 15mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 174 mm x 15mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 63 mm x 15mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 15mm x 6 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 15mm x 6 mm
