Legrand Steel Unperforated DIN Rail, G Compatible, 2m x 35mm x 15mm
- RS Stock No.:
- 181-0511
- Mfr. Part No.:
- 0 374 07
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
$94.09
(exc. GST)
$103.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $94.09 |
| 15 - 24 | $90.75 |
| 25 + | $87.22 |
*price indicative
- RS Stock No.:
- 181-0511
- Mfr. Part No.:
- 0 374 07
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Compatibility | G | |
| Length | 2m | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Compatibility G | ||
Length 2m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DIN rails, 15 mm
EN 50022 symmetrical DIN rails, 15 mm deep and 35 mm wide.
Made of electro-galvanised steel.
Available in full and perforated versions, in various lengths.
Made of electro-galvanised steel.
Available in full and perforated versions, in various lengths.
Related links
- Legrand Steel Unperforated DIN Rail 2m x 35mm x 7.5mm
- Legrand Steel Perforated DIN Rail 2m x 32mm x 15mm
- Phoenix Contact Galvanised Steel Unperforated DIN Rail 2m x 32mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 35mm x 15mm
- RS PRO Steel Unperforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Aluminium Unperforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail 2m x 35mm x 7.5mm
- RS PRO Steel Unperforated DIN Rail 500mm x 32mm x 15mm
