Legrand Steel Perforated DIN Rail, G Compatible, 2m x 32mm x 15mm

Bulk discount available

Subtotal (1 unit)*

$86.78

(exc. GST)

$95.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$86.78
15 - 24$83.65
25 +$81.80

*price indicative

RS Stock No.:
180-7329
Mfr. Part No.:
0 374 02
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Compatibility

G

Length

2m

Width

32mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
FR

G type DIN rails


Asymmetrical DIN rails manufactured in compliance with EN 50035 and DIN 46277-1 G type.
Made of electro-galvanised steel.
Available in full and perforated versions, in various lengths.

Related links