Siemens 8PQ2080 Series Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 622-013
- Mfr. Part No.:
- 8PQ2080-8BA04
- Brand:
- Siemens
Subtotal (1 unit)*
$238.47
(exc. GST)
$262.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.47 |
*price indicative
- RS Stock No.:
- 622-013
- Mfr. Part No.:
- 8PQ2080-8BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2080 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2080 | ||
- COO (Country of Origin):
- DE
The Siemens Frame making it an essential addition to any industrial setting. Designed to provide superior protection, this unit showcases an upgraded degree of protection rated at IP55, ensuring that it withstands challenging environments. With dimensions of 800 mm in height and width, and a sleek surface design featuring zinc plating, this product not only performs well but also maintains an aesthetically pleasing appearance. Weighing just 1.57 kg, it balances sturdy build quality with manageable handling. Ideal for professionals seeking a dependable solution, this product's thoughtful engineering reflects siemens commitment to excellence in every detail.
Offers enhanced environmental protection with an IP55 rating
Constructed from high quality sheet steel for durability
Features a modern zinc plated surface design
Compact dimensions facilitate integration into various setups
Lightweight design enhances ease of installation and handling
General Product Approval ensures trusted compliance and safety
Robust mechanical specifications cater to various industrial applications
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Inner Door 800 mm x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
