Schneider Electric 25 VA DIN Rail Transformer, 230 V ac Primary, 24 V ac, 12 V Secondary
- RS Stock No.:
- 776-3824
- Mfr. Part No.:
- A9A15219
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$221.91
(exc. GST)
$244.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.91 |
*price indicative
- RS Stock No.:
- 776-3824
- Mfr. Part No.:
- A9A15219
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 24 V ac, 12 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 89mm | |
| Width | 90mm | |
| Power | 25VA | |
| Depth | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Series | Acti9 Control | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 24 V ac, 12 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 89mm | ||
Width 90mm | ||
Power 25VA | ||
Depth 60mm | ||
Minimum Operating Temperature -20°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Series Acti9 Control | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- DE
Acti9 iTR Safety Transformers
Primary and secondary circuits perfectly insulated
Primary voltage:230 VAC
Secondary voltage:8-12-24 VAC
Power:4, 8, 16, 25, 40, 63 VA
Resistant to short-circuit currents thanks to the built-in device
- RS Stock No. 6203132
- Mfr. Part No. 0 442 12
Each
$372.83
- RS Stock No. 2121843
- Mfr. Part No. TBD215012F9
Each
$160.77
- RS Stock No. 6203097
- Mfr. Part No. 0 442 14
Each
$488.74
- RS Stock No. 6203126
- Mfr. Part No. 0 442 11
Each
$375.06
Related links
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V ASNZS 61558..4, ASNZS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V ASNZS 61558.1, ASNZS
- RS PRO 25 VA DIN Rail Transformer 400 V ac Primary RoHS CE, IECBSEN
- Block 25 VA DIN Rail Transformer 24 V ac Secondary DIN EN 61558-2-6, VDE 0570 Part
- RS PRO 63 VA DIN Rail Transformer 400 V ac Primary IEC/BS/EN 61558-2-4
- Siemens 315 VA DIN Rail Transformer 24 V Secondary EN 61558-2-2
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V CE, ASNZS 61558..6 or ASNZS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V IECBSEN 615581, IECBSEN











