RS PRO 220 VA DIN Rail Transformer, 230 V, 400 V ac Primary, 24 V, 12 V, 115 V ac Secondary, CE, ASNZS 61558..6 or ASNZS
- RS Stock No.:
- 880-2554
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $30.50
View bulk pricing optionsSubtotal (1 unit)*
$200.91
(exc. GST)
$221.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $200.91 | - |
| 10 - 29 | $197.86 | $30.50 |
| 30 + | $192.18 | $261.90 |
*price indicative
- RS Stock No.:
- 880-2554
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V, 400 V ac | |
| Secondary Voltage | 24 V, 12 V, 115 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 116mm | |
| Width | 102mm | |
| Power | 220VA | |
| Depth | 127mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 5kg | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, ASNZS 61558..6 or ASNZS 61558..4, IECBSEN 615586 or IECBSEN 615584, ASNZS 61558.1, RoHS, IECBSEN 615581 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V, 400 V ac | ||
Secondary Voltage 24 V, 12 V, 115 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
Length 116mm | ||
Width 102mm | ||
Power 220VA | ||
Depth 127mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 5kg | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, ASNZS 61558..6 or ASNZS 61558..4, IECBSEN 615586 or IECBSEN 615584, ASNZS 61558.1, RoHS, IECBSEN 615581 | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Control Panel Isolation Transformers
The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.
Why Choose RS PRO DIN Rail Transformers?
Features and Benefits
Applications
Laminated
Standards
EN61558-1
Each
$184.97
Each
$451.86
Each
$332.27
Each
$240.44
Related links
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V IECBSEN 615586 ASNZS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 24 V ASNZS 61558..6 or ASNZS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V IECBSEN 615581, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 115 V ac ASNZS 61558..6, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 12 V RoHS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V ASNZS 61558..4, ASNZS
- RS PRO 40 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..6 ASNZS 61558.1,
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 24 V RoHS, ASNZS 61558..6 or









