Phoenix Contact 3022328 UK 10 N BK Series Black, Single-Level, Screw Termination
- RS Stock No.:
- 885-6426
- Mfr. Part No.:
- 3022328
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)**
$946.68
(exc. GST)
$1,041.35
(inc. GST)
On back order for despatch 14/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $946.68 | $18.934 |
**price indicative
- RS Stock No.:
- 885-6426
- Mfr. Part No.:
- 3022328
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
Series | UK 10 N BK | |
Voltage Rating | 800 V | |
Termination Method | Screw | |
Current Rating | 57A | |
Model Number | UK 10 N BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series UK 10 N BK | ||
Voltage Rating 800 V | ||
Termination Method Screw | ||
Current Rating 57A | ||
Model Number UK 10 N BK | ||
Related links
- Phoenix Contact 0719168 UK3 N BK Series Black Screw Termination
- Phoenix Contact 0719100 UK 2.5 N BK Series Black Single-Level, Screw Termination
- Phoenix Contact 3048277 UK 10 N-FE Series Black Single-Level, Screw Termination
- Phoenix Contact 711344 UK 5 N BK Series Black 1-Level, Screw Termination
- Phoenix Contact 0719236 UK 6 N BK Series Black 1-Level, Screw Termination
- Phoenix Contact 3022315 UK 10 N RD Series Red Screw Termination
- Phoenix Contact 3024740 UK 10 N-PE/N Series Green/Yellow/Blue Screw Termination, Fused
- Phoenix Contact 3005073 UK 10 N Series Grey Single-Level ATEX