Recently searched

    Phoenix Contact 0719100 UK 2.5 N BK Series Black, 2.5mm², Single-Level, Screw Termination

    Bulk discount available

    Subtotal (1 unit)**

    $4.87

    (exc. GST)

    $5.36

    (inc. GST)

    Add to Basket
    Select or type quantity
    159 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$4.87
    50 +$4.80

    **price indicative

    RS Stock No.:
    804-0438
    Mfr. Part No.:
    0719100
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Black

    Number of Levels

    Single

    Series

    UK 2.5 N BK

    American Wire Gauge

    24 → 14AWG

    Voltage Rating

    800 V

    Termination Method

    Screw

    Cable CSA

    2.5mm²

    Current Rating

    24A

    Model Number

    UK 2,5 N BK

    Related links