Phoenix Contact UBAL 150 BK Series Black DIN Rail Terminal Block, 150mm², Single-Level, Screw Termination
- RS Stock No.:
- 226-4323
- Mfr. Part No.:
- 1086502
- Brand:
- Phoenix Contact
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$71.132
(exc. GST)
$78.245
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $71.132 | $711.32 |
*price indicative
- RS Stock No.:
- 226-4323
- Mfr. Part No.:
- 1086502
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
The Phoenix Contact High-current terminal block comes with a cross sectional area of 150 mm² and wire size of 300 AWG. This terminal block works with a voltage rating of 1000 volts and current rating of 290 A. This block has a Black finishing.
Screw termination method
1 number of connection levels
1 number of connection levels
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 300AWG |
Series | UBAL 150 BK |
Termination Method | Screw |
Cable CSA | 150mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 290A |
Related links
- Phoenix Contact UBAL 240 BK Series Black DIN Rail Terminal Block,...
- Phoenix Contact UBAL 50 BK Series Black DIN Rail Terminal Block,...
- Phoenix Contact UBAL Series Yellow DIN Rail Terminal Block,...
- Phoenix Contact UBAL Series Blue DIN Rail Terminal Block, 150mm²,...
- Phoenix Contact UBAL Series Green DIN Rail Terminal Block, 150mm²,...
- Phoenix Contact UBAL Series Brown DIN Rail Terminal Block, 150mm²,...
- Phoenix Contact UBAL 150 Series Grey High Current Connector,...
- Phoenix Contact UBAL Series Black DIN Rail Terminal Block, 95mm²,...