Phoenix Contact 0719168 UK3 N BK Series Black, Single-Level, Screw Termination
- RS Stock No.:
- 857-9955
- Mfr. Part No.:
- 0719168
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-9955
- Mfr. Part No.:
- 0719168
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
Series | UK3 N BK | |
Termination Method | Screw | |
Voltage Rating | 800 V | |
Current Rating | 24A | |
Model Number | UK 3 N BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series UK3 N BK | ||
Termination Method Screw | ||
Voltage Rating 800 V | ||
Current Rating 24A | ||
Model Number UK 3 N BK | ||
Related links
- Phoenix Contact 3022328 UK 10 N BK Series Black Screw Termination
- Phoenix Contact 0719100 UK 2.5 N BK Series Black Single-Level, Screw Termination
- Phoenix Contact 3071356 UDB 2X25/16 BK Series Black Screw Termination
- Phoenix Contact 3071351 UDB 2X35/25 BK Series Black Screw Termination
- Phoenix Contact 3046320 UT 10 BK Series Black Screw Termination
- Phoenix Contact 3045088 UT 2.5 BK Series Black Screw Termination
- Phoenix Contact 711344 UK 5 N BK Series Black 1-Level, Screw Termination
- Phoenix Contact 0719236 UK 6 N BK Series Black 1-Level, Screw Termination