Phoenix Contact 3213455 PPC 1.5/S-NS/9 Series Combi Plug Grey, 0.14mm², 1.5 mm², 1-Level, Push-in
- RS Stock No.:
- 856-4366
- Mfr. Part No.:
- 3213455
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
$387.31
(exc. GST)
$426.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $387.31 | $15.492 |
*price indicative
- RS Stock No.:
- 856-4366
- Mfr. Part No.:
- 3213455
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Combi Plug | |
| Number of Levels | 1 | |
| Number of Positions | 9 | |
| Voltage | 500V | |
| Series | PPC 1.5/S-NS/9 | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Push-in | |
| Terminal Block Current | 17.5A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Combi Plug | ||
Number of Levels 1 | ||
Number of Positions 9 | ||
Voltage 500V | ||
Series PPC 1.5/S-NS/9 | ||
Cable CSA 0.14mm², 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Push-in | ||
Terminal Block Current 17.5A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 9, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 31.5 mm, height: 27.1 mm, color: gray, mounting type: NS 35/15, NS 35/7,5
Tested for railway applications
Related links
- Phoenix Contact 3213484 PPC 1.5/S-NS/12 Series Combi Plug Grey 1.5 mm², Push-in
- Phoenix Contact 3213700 PPC 1.5/S-NS/1-L Series Combi Plug Grey 1.5 mm² Push-in
- Phoenix Contact 3062139 PPC 1.5/S-NS/1-L GNYE Series Combi Plug Yellow 1.5 mm² Push-in
- Phoenix Contact 3213400 PPC 1.5/S-NS/3 Series DIN Rail Connector Grey 1.5 mm², Push-in
- Phoenix Contact 3061981 PPC 1.5/S-NS/18 Series DIN Rail Connector Grey 1.5 mm² Push-in
- Phoenix Contact 3213439 PPC 1.5/S-NS/7 Series DIN Rail Connector Grey 1.5 mm², Push-in
- Phoenix Contact 3213865 PTTB 1.5/S/4P Series Double Level Terminal Block Grey 1.5 mm² Plug-In
- Phoenix Contact 3213350 PPC 1.5/S-NS/18 (1GNYE/17GY) Series Grey Single-Level, Push In Termination
