Weidmuller 0697160000 AKZ Series Beige, Yellow, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx

Subtotal (1 pack of 10 units)*

$61.42

(exc. GST)

$67.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.142$61.42

*price indicative

RS Stock No.:
829-6619
Distrelec Article No.:
304-02-311
Mfr. Part No.:
0697160000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Beige, Yellow

Number of Levels

Single

Series

AKZ

American Wire Gauge

26 → 10AWG

Voltage Rating

250 V

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCC, CE, CSA, UKCA, UR

COO (Country of Origin):
CN

Weidmuller Feed-Through Terminal Block, 24A Current Rating, 250V Voltage Rating - SAK Series - 0697160000


Stop your wiring system from going off the rails with this feed-through terminal block from Weidmuller. It's a handy addition to your setup that helps to prevent surges and short circuits from disrupting your flow. This unit is made from tough PA66 for resistance to impact, abrasion and corrosion. The screw termination method means there's no need for special tools, so you can speed through installation. Thanks to its clamping yoke technology, you can rely on a firm hold for the optimal performance of your connections.

Features & Benefits


• Compact dimensions of 25.5 (H) x 5.1 (W) x 26.3mm (D) make it a space-efficient choice
• Light weight of 3.44g to minimise strain on your setup
• Performs reliably at temperatures between -60°C and +130°C for use in harsh industrial settings

Applications


• Factory automation
• Industrial manufacturing
• Robotics systems

Is this feed-through terminal block fire-safe?


Yes. It's made from flame-retardant material, so burning subsides in under one minute for safety in the event of a fire.

Which wire sizes are compatible with this component?


This versatile block is compatible with wire sizes between 26 and 12AWG.


SAK Series


Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Related links