Recently searched

    Weidmuller 1521690000 A Series Beige, 2.5mm², Single-Level, Push In Termination, ATEX, IECEx

    Subtotal (1 unit)**

    $4.59

    (exc. GST)

    $5.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    95 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$4.59

    **price indicative

    RS Stock No.:
    144-8979
    Distrelec Article No.:
    300-92-732
    Mfr. Part No.:
    1521690000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Beige

    Number of Levels

    Single

    American Wire Gauge

    28 → 12AWG

    Voltage Rating

    800 V

    Series

    A

    Termination Method

    Push In

    Cable CSA

    2.5mm²

    Current Rating

    24A

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +130°C

    Hazardous Area Certification

    ATEX, IECEx

    Standards Met

    CCC, CE, CSA, cURus, IECEx, UKCA

    Model Number

    A4C 2.5

    Related links