Recently searched

    Weidmuller 0527660000 SAK Series Beige, Yellow, 4mm², Double-Level, Screw Termination, ATEX, IECEx

    Subtotal (1 pack of 10 units)**

    $187.20

    (exc. GST)

    $205.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    240 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$18.72$187.20

    **price indicative

    RS Stock No.:
    829-8738
    Distrelec Article No.:
    304-02-307
    Mfr. Part No.:
    0527660000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Beige, Yellow

    Number of Levels

    Double

    Voltage Rating

    500 V

    American Wire Gauge

    26 → 12AWG

    Series

    SAK

    Termination Method

    Screw

    Cable CSA

    4mm²

    Current Rating

    32A

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +100°C

    Hazardous Area Certification

    ATEX, IECEx

    Standards Met

    IEC 60947-7-1

    Related links