Weidmuller 1720920000 ZDUA Series Dark Beige, 2.5mm², Single-Level, Feed Through Termination, ATEX, IECEx
- RS Stock No.:
- 445-8964
- Mfr. Part No.:
- 1720920000
- Brand:
- Weidmüller
1 / 2
Subtotal (1 pack of 5 units)**
$18.54
(exc. GST)
$20.40
(inc. GST)
175 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $3.708 | $18.54 |
**price indicative
- RS Stock No.:
- 445-8964
- Mfr. Part No.:
- 1720920000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Dark Beige | |
Number of Levels | Single | |
Series | ZDUA | |
American Wire Gauge | 26 → 12AWG | |
Termination Method | Feed Through | |
Cable CSA | 2.5mm² | |
Voltage Rating | 500 V | |
Current Rating | 24A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Hazardous Area Certification | ATEX, IECEx | |
Standards Met | ATEX, CCC, CE, CSA, UKCA, UR | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Series ZDUA | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Feed Through | ||
Cable CSA 2.5mm² | ||
Voltage Rating 500 V | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met ATEX, CCC, CE, CSA, UKCA, UR | ||
Related links
- Weidmuller 1033300000 W Series Dark Beige Single-Level ATEX
- Weidmuller 1024100000 W Series Dark Beige Single-Level ATEX
- Weidmuller 9537440000 WDU 4 SL Series Dark Beige Feed Through Termination
- Weidmuller 9537450000 WDU 4 SL/EN Series Dark Beige Single-Level,...
- Weidmuller 1024400000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1855610000 WTR Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1041500000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1730940000 W Series Dark Beige Single-Level, Screw Termination