Recently searched

    Weidmuller 1024100000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination, ATEX

    Subtotal (1 unit)**

    $22.61

    (exc. GST)

    $24.87

    (inc. GST)

    Add to Basket
    Select or type quantity
    21 In AU stock for next working day delivery*
    192 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$22.61

    **price indicative

    RS Stock No.:
    823-9726
    Mfr. Part No.:
    1024100000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    Single

    American Wire Gauge

    26 → 12AWG

    Series

    W

    Termination Method

    Screw

    Cable CSA

    2.5mm²

    Current Rating

    1 (ATEX)A

    Voltage Rating

    55 V

    Pitch

    10.2mm

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +130°C

    Hazardous Area Certification

    ATEX

    Standards Met

    ATEX, CCC, CE, EAC, IEC EX, UKCA

    Related links