Recently searched

    Weidmuller 1040800000 W Series Dark Beige, 4mm², Single-Level, Screw Termination

    Subtotal (1 pack of 10 units)**

    $14.16

    (exc. GST)

    $15.58

    (inc. GST)

    Add to Basket
    Select or type quantity
    270 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$1.416$14.16

    **price indicative

    RS Stock No.:
    826-3101
    Mfr. Part No.:
    1040800000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    Single

    American Wire Gauge

    30 → 12AWG

    Voltage Rating

    500 V

    Series

    W

    Termination Method

    Screw

    Cable CSA

    4mm²

    Fused

    No

    Current Rating

    32A

    Pitch

    5.1mm

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +130°C

    Standards Met

    CE, RoHS Compliant

    Related links