Recently searched

    Weidmuller 1024400000 W Series Dark Beige, 2.5mm², Single-Level, Screw Termination

    Subtotal (1 unit)**

    $12.06

    (exc. GST)

    $13.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    47 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$12.06

    **price indicative

    RS Stock No.:
    823-9732
    Mfr. Part No.:
    1024400000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    Single

    American Wire Gauge

    26 → 12AWG

    Series

    W

    Termination Method

    Screw

    Cable CSA

    2.5mm²

    Voltage Rating

    55 V

    Current Rating

    1 (ATEX)A

    Pitch

    10.2mm

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Related links