Recently searched

    Weidmüller 1247310000 WDK Series Dark Beige, 2.5mm², 2-Level, Screw Termination, ATEX, IECEx

    Subtotal (1 pack of 50 units)**

    $531.55

    (exc. GST)

    $584.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$10.631$531.55

    **price indicative

    RS Stock No.:
    286-0031
    Mfr. Part No.:
    1247310000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    2

    Series

    WDK

    American Wire Gauge

    12AWG

    Termination Method

    Screw

    Cable CSA

    2.5mm²

    Fused

    No

    Hazardous Area Certification

    ATEX, IECEx

    Related links