Recently searched

    Weidmüller 9538080000 WTL Series Dark Beige, 6mm², 1-Level, Screw Termination, ATEX, IECEx

    Subtotal (1 box of 5 units)**

    $124.45

    (exc. GST)

    $136.89

    (inc. GST)

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per unit**
    1 +$124.45$24.89

    **price indicative

    RS Stock No.:
    286-0196
    Mfr. Part No.:
    9538080000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    1

    Series

    WTL

    American Wire Gauge

    8AWG

    Termination Method

    Screw

    Cable CSA

    6mm²

    Fused

    No

    Hazardous Area Certification

    ATEX, IECEx

    Related links