Weidmüller 1247420000 WDK Series Dark Beige, 2.5mm², 3-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 286-0033
- Mfr. Part No.:
- 1247420000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)**
$815.45
(exc. GST)
$897.00
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 + | $16.309 | $815.45 |
**price indicative
- RS Stock No.:
- 286-0033
- Mfr. Part No.:
- 1247420000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Dark Beige | |
Number of Levels | 3 | |
Series | WDK | |
American Wire Gauge | 12AWG | |
Termination Method | Screw | |
Cable CSA | 2.5mm² | |
Fused | No | |
Hazardous Area Certification | ATEX, IECEx | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 3 | ||
Series WDK | ||
American Wire Gauge 12AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key