Recently searched

    Weidmüller 1247310000 WDK Series Dark Beige, 2.5mm², 2-Level, Screw Termination, ATEX, IECEx

    Subtotal (1 box of 5 units)**

    $57.13

    (exc. GST)

    $62.84

    (inc. GST)

    Add to Basket
    Select or type quantity
    36 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per unit**
    1 +$57.13$11.426

    **price indicative

    RS Stock No.:
    286-0032
    Mfr. Part No.:
    1247310000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    2

    Series

    WDK

    American Wire Gauge

    12AWG

    Termination Method

    Screw

    Cable CSA

    2.5mm²

    Fused

    No

    Hazardous Area Certification

    ATEX, IECEx

    Related links