Recently searched

    Weidmüller WDK Series Dark Beige, 2.5mm², 1-Level, Screw Termination, ATEX, IECEx

    Subtotal (1 pack of 50 units)**

    $580.35

    (exc. GST)

    $638.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    250 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 +$11.607$580.35

    **price indicative

    RS Stock No.:
    286-0029
    Mfr. Part No.:
    1247290000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    1

    American Wire Gauge

    12AWG

    Series

    WDK

    Termination Method

    Screw

    Cable CSA

    2.5mm²

    Fused

    No

    Hazardous Area Certification

    ATEX, IECEx

    Related links