WAGO 2001-1311/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp

This image is representative of the product range

Subtotal (1 box of 5 units)*

$105.88

(exc. GST)

$116.47

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$105.88$21.176

*price indicative

RS Stock No.:
278-8050
Mfr. Part No.:
2001-1311/1000-411
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

DIN Rail Terminal Block

Number of Levels

1

Number of Positions

3

Series

TOPJOB S

Minimum Wire Size AWG

22 AWG

Cable CSA

1.5 mm²

Maximum Wire Size AWG

14 AWG

Terminal Block Current

15A

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Component Terminal Block is available with three conductor and diode. This Terminal Block is available in grey colour with push in cage clamp connection technology. The insulation of this product is MADE from polyamide material.

RoHS compliant

0.128 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links