WAGO TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp

This image is representative of the product range

Subtotal (1 box of 5 units)*

$118.45

(exc. GST)

$130.30

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$118.45$23.69

*price indicative

RS Stock No.:
278-8066
Mfr. Part No.:
2001-1411/1000-410
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DIN Rail Terminal Block

Colour

Grey

Number of Levels

1

Number of Positions

4

Series

TOPJOB S

Cable CSA

1.5 mm²

Minimum Wire Size AWG

22 AWG

Maximum Wire Size AWG

14 AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Terminal Block Current

15A

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Component terminal block is available with four conductor and diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.

RoHS compliant

0.15 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links