WAGO TOPJOB S Series Component Terminal Block Grey, 2.5 mm², 1-Level, Push-in
- RS Stock No.:
- 278-8142
- Mfr. Part No.:
- 2002-1411/1000-410
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 5 units)*
$140.96
(exc. GST)
$155.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $140.96 | $28.192 |
*price indicative
- RS Stock No.:
- 278-8142
- Mfr. Part No.:
- 2002-1411/1000-410
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Component Terminal Block | |
| Colour | Grey | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Cable CSA | 2.5 mm² | |
| Maximum Wire Size AWG | 14 AWG | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Component Terminal Block | ||
Colour Grey | ||
Number of Positions 4 | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Cable CSA 2.5 mm² | ||
Maximum Wire Size AWG 14 AWG | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Component terminal block is available with four conductor and diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.175 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-1411/1000-410 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2002-1411/1000-411 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2002-1211/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1411/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2002-3211/1000-410 TOPJOB S Series Grey 3-Level, Push In Termination
- WAGO 2002-2211/1000-410 TOPJOB S Series Grey 2-Level, Push In Termination
- WAGO 2001-1311/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1211/1000-410 TOPJOB S Series Grey 1-Level ATEX IECEx
