WAGO 2001-1311/1000-410 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp

This image is representative of the product range

Subtotal (1 box of 100 units)*

$2,117.55

(exc. GST)

$2,329.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,117.55$21.176

*price indicative

RS Stock No.:
278-8046
Mfr. Part No.:
2001-1311/1000-410
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

DIN Rail Terminal Block

Number of Levels

1

Number of Positions

3

Series

TOPJOB S

Cable CSA

1.5 mm²

Minimum Wire Size AWG

22 AWG

Maximum Wire Size AWG

14 AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Terminal Block Current

15A

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Component terminal block is available with three conductor and diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.

RoHS compliant

0.128 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links