Recently searched

    Weidmuller 1521690000 A Series Beige, 2.5mm², Single-Level, Push In Termination

    Subtotal (1 box of 100 units)**

    $229.90

    (exc. GST)

    $252.89

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Box(es)
    Per Box
    Per unit**
    1 +$229.90$2.299

    **price indicative

    RS Stock No.:
    144-8726
    Mfr. Part No.:
    1521690000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Beige

    Number of Levels

    Single

    Series

    A

    American Wire Gauge

    28 → 12AWG

    Termination Method

    Push In

    Cable CSA

    2.5mm²

    Current Rating

    24A

    Voltage Rating

    800 V

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +130°C

    Related links