Wago 869 Series Blue DIN Rail Terminal Block, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 388-7406
- Mfr. Part No.:
- 869-354
- Brand:
- Wago
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.16
(exc. GST)
$5.68
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $5.16 | $51.60 |
*price indicative |
- RS Stock No.:
- 388-7406
- Mfr. Part No.:
- 869-354
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
869 Series
DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.
Features and Benefits
Rated voltage: 500 V/6 kV
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | 869 |
American Wire Gauge | 28 → 12AWG |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 24A |
Pitch | 5mm |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Stanley FatMax Long Nose Pliers Straight Tip
- Wago 869 Series Grey Modular Terminal Block Single-Level, Cage...
- Wago 869 Series End Plate with M4 Mounting Flange for Use with 869...
- Brainboxes CC 9 Way Cable Mount D-sub Connector Socket
- Wago 869 Series Grey DIN Rail Terminal Block Single-Level, Cage...
- Wago 869 Series Green/Yellow Modular Terminal Block Single-Level,...
- Wago 869 Series Blue Modular Terminal Block Single-Level ATEX, IECEx
- nVent SCHROFF Busbar, 2000mm