Weidmuller 1988170000 A Series Blue, 1.5mm², Single-Level, Push In Termination

Subtotal (1 unit)*

$10.30

(exc. GST)

$11.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 201 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 26 November 2025
  • Plus 200 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.30

*price indicative

RS Stock No.:
144-8969
Distrelec Article No.:
300-92-752
Mfr. Part No.:
1988170000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Blue

Number of Levels

Single

Series

A

American Wire Gauge

26 → 14AWG

Voltage Rating

500 V

Termination Method

Push In

Cable CSA

1.5mm²

Current Rating

17.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Weidmuller Terminal Block


The Weidmuller A series 500V tailored AAP potential distribution terminal block. It is ideal for surge current protection and central control voltage distribution. The new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces. It has push-in termination which is an innovative technology that reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull out forces and simple handling for all conductor types. The terminal block can mount wire size between 26 to 14 AWG and cable CSA of 1.5mm².

Features and Benefits


• Rated current 17.5A
• Rated impulse withstand voltage 6KV
• Rated voltage 500V
• Temperature ranges between -60°C to 130°C

Certifications


• cURus E60693
• ETIM 6.0 EC000897
• IEC/EN 60947-7-1:2009

Related links