Weidmuller 1988280000 A Series Beige, 1.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 144-8796
- Mfr. Part No.:
- 1988280000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)**
$335.83
(exc. GST)
$369.41
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $335.83 | $6.717 |
**price indicative
- RS Stock No.:
- 144-8796
- Mfr. Part No.:
- 1988280000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Beige | |
Number of Levels | Single | |
American Wire Gauge | 26 → 14AWG | |
Series | A | |
Termination Method | Push In | |
Cable CSA | 1.5mm² | |
Voltage Rating | 250 V | |
Current Rating | 17.5A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
American Wire Gauge 26 → 14AWG | ||
Series A | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Voltage Rating 250 V | ||
Current Rating 17.5A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Related links
- Weidmuller 1988160000 A Series Beige Single-Level, Push In Termination
- Weidmuller 1826970000 Z Series Beige Single-Level, Clamp Termination
- Weidmuller 1775530000 ZDU Series Beige Single-Level, Clamp Termination
- Weidmuller 1552790000 A Series Dark Beige Single-Level ATEX, IECEx
- Weidmuller 1753280000 WDU Series Dark Beige Single-Level ATEX, IECEx
- Weidmuller 1992260000 A Series Beige Double-Level, Push In Termination
- Weidmuller 1992240000 A Series Beige Double-Level, Push In Termination
- Weidmuller 1988170000 A Series Blue Single-Level, Push In Termination