Weidmuller A Series Blue DIN Rail Terminal Block, 1.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 144-8723
- Mfr. Part No.:
- 1552820000
- Brand:
- Weidmüller
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$170.98
(exc. GST)
$188.08
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $170.98 | $1.71 |
*price indicative
- RS Stock No.:
- 144-8723
- Mfr. Part No.:
- 1552820000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 26 → 14AWG |
Series | A |
Termination Method | Push In |
Cable CSA | 1.5mm² |
Voltage Rating | 500 V |
Current Rating | 17.5A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Related links
- Weidmuller A Series Blue DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller A Series Green/Yellow DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 10mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 4mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 6mm²,...
- Weidmuller AKZ Series Blue DIN Rail Terminal Block, 1.5mm²,...