Weidmuller 1552680000 A Series Green/Yellow, 1.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 144-8734
- Mfr. Part No.:
- 1552680000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)**
$214.23
(exc. GST)
$235.65
(inc. GST)
On back order for despatch 10/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $214.23 | $4.285 |
**price indicative
- RS Stock No.:
- 144-8734
- Mfr. Part No.:
- 1552680000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Green/Yellow | |
Number of Levels | Single | |
American Wire Gauge | 26 → 14AWG | |
Series | A | |
Termination Method | Push In | |
Cable CSA | 1.5mm² | |
Voltage Rating | 500 V | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 26 → 14AWG | ||
Series A | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Voltage Rating 500 V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Related links
- Weidmuller 1552680000 A Series Green/Yellow Single-Level, Push In Termination
- WAGO 2201-1307 TOPJOB S 1.5mm² Push-In Cage Clamp Termination IECEx
- Phoenix Contact 3248110 MPT 1.5/S-PE Series Green/Yellow Single-Level, Push In Termination
- WAGO 2001-1407 TOPJOB S 1.5mm² Push-In Cage Clamp Termination IECEx
- WAGO 2201-1407 TOPJOB S 1.5mm² Push-In Cage Clamp Termination IECEx
- Weidmuller 1016500000 W Series Green 1.5mm² Screw Termination
- Weidmuller 1775620000 Z Series Green 1.5mm² Clamp Termination
- Weidmuller 1775560000 Z Series Green 1.5mm² Clamp Termination