Better World
Schneider Electric TRV Series Grey DIN Rail Terminal Block, 4mm², Screw Termination, ATEX
- RS Stock No.:
- 222-4021
- Mfr. Part No.:
- NSYTRV44D
- Brand:
- Schneider Electric
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$10.423
(exc. GST)
$11.465
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $10.423 | $521.15 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-4021
- Mfr. Part No.:
- NSYTRV44D
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has screw terminal feed through having terminal block level 2. The nominal cross section of terminal block is 4 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | TRV |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | No |
Current Rating | 30A |
Voltage Rating | 800 V |
Hazardous Area Certification | ATEX |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric TRV Series Grey Disconnect Terminal Block Screw...
- Schneider Electric TRV Series Red Feed Through Terminal Block...
- Schneider Electric TRV Series Grey Feed Through Terminal Block...
- Schneider Electric TRV Series Blue Feed Through Terminal Block...
- Schneider Electric TRV Series Grey DIN Rail Terminal Block Screw...
- Entrelec ZS4 Series Green/Yellow Standard Din Rail Terminal Screw...
- Phoenix Contact UTTB 2 Series White Double Level Terminal Block...
- Schneider Electric TRV Series Grey Knife Disconnect Terminal Block...